Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoB10C1010A
Order Code2252553
Product RangeB10
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.540 ($15.994) |
| 5+ | $14.180 ($15.598) |
| 10+ | $13.820 ($15.202) |
| 20+ | $13.460 ($14.806) |
| 50+ | $13.100 ($14.410) |
Price for:Each
Minimum: 1
Multiple: 1
$14.54 ($15.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoB10C1010A
Order Code2252553
Product RangeB10
Technical Datasheet
Product RangeB10
Current Rating10A
No. of Poles1 Pole
Voltage Rating VDC60V
Voltage Rating VAC400V
Circuit Breaker MountingDIN Rail
Product Overview
The B10 series Miniature Circuit Breaker designed for protection of electrical installations against overload and short circuits. It is applicable to terminal and pin/fork type busbar connection.
- Handle central-tripping function for circuit fault indicating
- Elegant appearance, cover and handle in arc shape
- Contact position indicating window and transparent cover to carry label
- High short-circuit capacity
- Finger protected connection terminals
- Handle padlock device
- Tripping characteristics in accordance with B, C and D type curves
Applications
Industrial, Safety
Technical Specifications
Product Range
B10
No. of Poles
1 Pole
Voltage Rating VAC
400V
Current Rating
10A
Voltage Rating VDC
60V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12