Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No41.T70P015H-LFCopy
Order Code119194602
Your Part Number
6,505 total stock globally
9,200 more incoming. You can reserve stock now
6,505 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.952 ($1.0472) |
Price for:Each
Minimum: 1
Multiple: 1
$0.95 ($1.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No41.T70P015H-LFCopy
Order Code119194602
Technical Datasheet
Transducer FunctionSpeaker
Supply Voltage Min1V
Tones-
Resonant Frequency2.048kHz
Supply Voltage Max5V
Current Rating30mA
Sound Pressure Level (SPL)85dBA
Drive Circuit-
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range1V to 5V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 41.T70P015HLF is a black Magnetic Transducer made of Noryl housing.
- 1.5V Rated voltage
- 16 ±4.5Ω Coil resistance
- Pin terminal
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Speaker
Tones
-
Supply Voltage Max
5V
Sound Pressure Level (SPL)
85dBA
Capacitance
-
Lead Wire
-
Housing Material
Noryl
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
1V
Resonant Frequency
2.048kHz
Current Rating
30mA
Drive Circuit
-
Transducer Mounting
Through Hole
IP Rating
-
Operating Voltage Range
1V to 5V
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
