Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.95MH/2-E
Order Code2575253
Product Range20.95MH
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.95MH/2-E
Order Code2575253
Product Range20.95MH
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions2Ways
Rated Current20A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product Range20.95MH
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
320V
Product Range
20.95MH
Pitch Spacing
5mm
Rated Current
20A
Block Orientation
Through Hole Right Angle
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000706