Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $153.610 ($168.971) |
| 5+ | $139.960 ($153.956) |
| 10+ | $137.170 ($150.887) |
| 25+ | $134.370 ($147.807) |
| 50+ | $131.570 ($144.727) |
| 100+ | $128.770 ($141.647) |
Price for:Each
Minimum: 1
Multiple: 1
$153.61 ($168.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoPEW6363PV
Order Code1017217
Technical Datasheet
Current Rating63A
Voltage Rating VAC240V
Connector MountingCable Mount
Electrical Connector GenderSocket
Pin Configuration2P+E
Connector ColourBlue
IP RatingIP67
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PEW6363PV is a 3-pole Power Entry Connector with nickel-plated contacts. It has self-extinguishing insulating thermoplastic enclosure, insert and locking ring. The cable entry with grommet, RAL7035 grey enclosure and locking ring with gasket colour coded according to operating voltage.
- Terminals with retained screws
- Cable anchoring collar incorporated in the insert
Applications
Industrial, Power Management
Technical Specifications
Current Rating
63A
Connector Mounting
Cable Mount
Pin Configuration
2P+E
IP Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Voltage Rating VAC
240V
Electrical Connector Gender
Socket
Connector Colour
Blue
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3