Print Page
Image is for illustrative purposes only. Please refer to product description.
128 total stock globally
Need more?
128 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.050 ($2.255) |
Price for:Each
Minimum: 1
Multiple: 1
$2.05 ($2.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoMKV20
Order Code232059002
Technical Datasheet
Accessory TypeHood
For Use WithMK Series ILME Multipole Connector Inserts
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MKV20 is a white top-entry Insulated Hood for single lever and used with MK-series ILME multipole connector inserts. It is made of thermoplastic.
- 2 pegs
Applications
Industrial
Technical Specifications
Accessory Type
Hood
Connector Shell Size
-
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
For Use With
MK Series ILME Multipole Connector Inserts
Cable Exit Angle
180°
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011