Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoYW-EW02Copy
Manufacturer Standard Lead Time19 weeks
Order Code283386701
Product RangeYW-EW Series
Your Part Number
72 total stock globally
Need more?
72 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.550 ($17.105) |
Price for:Each
Minimum: 1
Multiple: 1
$15.55 ($17.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoYW-EW02Copy
Manufacturer Standard Lead Time19 weeks
Order Code283386701
Product RangeYW-EW Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max10A
Contact Voltage AC Max-
For Use WithIdec YW Series Switches and Pilot Devices
Contact Voltage DC Max-
Product RangeYW-EW Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The YW-EW02 from IDEC is a screw terminal 2NC contact block.
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
Idec YW Series Switches and Pilot Devices
Product Range
YW-EW Series
No. of Poles
2 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
