Print Page
7 total stock globally
Need more?
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $99.140 ($109.054) |
| 5+ | $94.960 ($104.456) |
| 10+ | $90.770 ($99.847) |
| 20+ | $88.960 ($97.856) |
Price for:Each
Minimum: 1
Multiple: 1
$99.14 ($109.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoXA1E-BV4U02T-RCopy
Manufacturer Standard Lead Time18 weeks
Order Code4802651
Product RangeXA Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationPushlock, Pull/Turn to Reset
Switch TerminalsQuick Connect, Solder Lug
Contact Current Max5A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeXA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
XA1E-BV4U02T-R is an XA series emergency stop switch. This small, unibody emergency stop switch is suitable for equipment with a small mounting space. Applicable Standards include IEC 60947-5-1, EN 60947-5-1, IEC 60947-5-5, EN 60947-5-5, JIS C8201-5-1, UL508, CSA C22.2 No.14, GB14048.5.
- Impulse withstand voltage is 2.5kV
- Gold-plated silver contacts
- Safety lock mechanism (IEC 60947-5-5, 6.2)
- Direct opening action mechanism (IEC 60947-5-5, 5.2, IEC60947-5-1, Annex K)
- Operating temperature range from -25 to +60°C (no freezing)
- Contact resistance is 50mohm maximum (initial value)
- Insulation resistance is 100Mohm minimum (500V DC megger)
- Operating frequency is 900 operations/hour
- 125V AC contact voltage
- 5A contact current
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Quick Connect, Solder Lug
Contact Voltage AC Nom
125V
Pushbutton Actuator Style
Mushroom
Product Range
XA Series
Switch Operation
Pushlock, Pull/Turn to Reset
Contact Current Max
5A
Contact Voltage DC Nom
-
IP Rating
IP65
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01

