Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerIDEC
Manufacturer Part NoSH2B-51
Order Code2111974
Technical Datasheet
Socket MountingPanel
Socket TerminalsSolder Lug
No. of Pins8Pins
Current Rating10A
Voltage Rating300V
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Socket Mounting
Panel
No. of Pins
8Pins
Voltage Rating
300V
SVHC
No SVHC (16-Jul-2019)
Socket Terminals
Solder Lug
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608