Print Page
63 total stock globally
Need more?
63 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.350 ($9.185) |
Price for:Each
Minimum: 1
Multiple: 1
$8.35 ($9.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SH1B-05 is a DIN-mount screw-type Relay Socket with 10A high switching capacity, suitable for RH1B relay.
- Compact midget size saves space
- SPDT, DPDT, 3PDT or 4PDT AgCdO contacts
- 1-pole
- M3.5 screw coil terminal
- 100MΩ insulation resistance
- 2000VAC minimum dielectric strength
Applications
Industrial
Technical Specifications
No. of Pins
5Pins
Voltage Rating
250V
Current Rating
10A
Product Range
RH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123