Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoSE9Z-HS2-C005Copy
Manufacturer Standard Lead Time18 weeks
Order Code4838525
Product RangeSE2L Series
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $967.730 ($1,064.503) |
| 5+ | $948.380 ($1,043.218) |
| 10+ | $929.420 ($1,022.362) |
| 25+ | $910.460 ($1,001.506) |
| 50+ | $891.480 ($980.628) |
Price for:Each
Minimum: 1
Multiple: 1
$967.73 ($1,064.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSE9Z-HS2-C005Copy
Manufacturer Standard Lead Time18 weeks
Order Code4838525
Product RangeSE2L Series
Technical Datasheet
Connector Type ASafety Laser Scanner Connector
Connector Type BFree End
No. of Positions-
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeSE2L Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
Safety Laser Scanner Connector
No. of Positions
-
Cable Length - Imperial
16.4ft
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
SE2L Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
