Print Page
Image is for illustrative purposes only. Please refer to product description.

10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.925 ($10.9175) |
Price for:Each
Minimum: 1
Multiple: 1
$9.92 ($10.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
RU2S-A110 is a RU series universal relay.
- Full featured universal miniature relay, designed with environment taken into consideration
- Reliable, no internal wires, simple construction
- DPDT contact configuration
- 10A contact current
- 250V AC/30V DC contact voltage
- 120V AC coil voltage
- Silver alloy contact material
- 50mohm maximum contact resistance
- Insulation resistance is 100Mohm minimum (500V DC megger)
- 20ms maximum operate/release time
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
