Print Page
Image is for illustrative purposes only. Please refer to product description.

7 total stock globally
Need more?
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.420 ($24.662) |
Price for:Each
Minimum: 1
Multiple: 1
$22.42 ($24.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
RR2P-ULDC24V is a RR series power relay.
- Midget power type relay
- Silver contact material
- Contact resistance is 30mohm maximum
- 25ms maximum operating/release time
- Insulation resistance is 100Mohm minimum (500V DC megger)
- Operating temperature range from –25 to +40°C (no freezing)
- DPDT contact configuration
- 10A contact current
- 120V AC/30V DC contact voltage
- 24V DC coil voltage
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
