Print Page
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.890 ($19.679) |
| 5+ | $16.990 ($18.689) |
| 10+ | $16.080 ($17.688) |
| 20+ | $15.080 ($16.588) |
| 50+ | $14.070 ($15.477) |
Price for:Each
Minimum: 1
Multiple: 1
$17.89 ($19.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRH2B-UDC12V
Order Code4815372
Product RangeRH Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current10A
Product RangeRH Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC110V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance160ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
RH2B-UDC12V is a RH series compact power relay.
- Miniature power relay with a large capacity
- 10A contact capacity, compact size saves space
- DPDT contact with diode (DC coil only)
- 12V DC coil voltage, 110V AC/30V DC contact voltage, 160 ohm coil resistance
- Silver cadmium oxide contact material, 50mohm max contact resistance
- 100Mohm minimum (500V DC megger) insulation resistance
- 1,800 operations/hour maximum operating frequency (electrical)
- 50,000,000 operations minimum mechanical life, 500,000 operations minimum electrical life
- 45 to 85% RH (no condensation) operating humidity
- Operating temperature range from -25 to +70°C (no freezing)
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
110V
Contact Voltage VDC
30V
Coil Resistance
160ohm
Coil Voltage
12VDC
Product Range
RH Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037

