Print Page
Image is for illustrative purposes only. Please refer to product description.

10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.280 ($13.508) |
Price for:Each
Minimum: 1
Multiple: 1
$12.28 ($13.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
RH1B-ULDC12V is a RH series compact power relay. It carries worldwide approvals, including UL, CSA, and TUV. Using a standard terminal arrangement, the RH series will plug into many competitors' sockets.
- Miniature power relay with a large capacity
- Compact size saves space
- SPDT contact configuration
- 10A contact current
- 110V AC/30V DC contact voltage
- 12V DC coil voltage
- Operating temperature range from -25 to +70°C (no freezing)
- Insulation resistance is 100Mohm minimum (500V DC megger)
- Contact resistance is 50mohm maximum
- Silver cadmium oxide contact material
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
