Print Page
LF3D-F2B2B05M
Lighting Unit, LED, Standard Light Distribution/Rear Connection/Recessed Mount, 9.2W, 24VDC/5m Cable
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | LF3D-F2B2B05MCopy |
| Order Code | 4917123 |
| Product Range | LF3D Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $574.540 ($631.994) |
Price for:Each
Minimum: 1
Multiple: 1
$574.54 ($631.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | LF3D-F2B2B05MCopy |
| Order Code | 4917123 |
| Product Range | LF3D Series |
| Technical Datasheet | |
| Lamp Base Type | - |
| Input Power | 9.2W |
| Input Voltage | 24VDC |
| Energy Rating | - |
| Product Range | LF3D Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Lamp Base Type | - |
|---|---|
| Input Voltage | 24VDC |
| Product Range | LF3D Series |
| Input Power | 9.2W |
|---|---|
| Energy Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 94054990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .87 |
