Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $35.330 ($38.863) |
Price for:Each
Minimum: 1
Multiple: 1
$35.33 ($38.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
LB6GL-M1T64R is a LB series flush Silhouette switch for a sleek and refined style. It can be used for a wide range of applications.
- Projects only 2mm from the panel surface
- Slim 2mm-thick bezels for stylish panels
- Removable contacts enable easy wiring / single board mounting for space-saving installation
- Contact resistance is 50mohm maximum (initial value)
- Insulation resistance is 100Mohm minimum (500V DC megger)
- Degree of protection is IP65 (IEC 60529)
- DPDT contact configuration
- 5A AC/3A DC contact current
- 125V AC/30V DC contact voltage
- Momentary switch operation
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
