Print Page
HG3G-VAXT22MF-W
Operator Interface, 10.4", TFT LCD Colour/1024x768 Pixels, Light Grey/20.4 to 28.8VDC/-20 to 60 °C
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,387.410 ($2,626.151) |
Price for:Each
Minimum: 1
Multiple: 1
$2,387.41 ($2,626.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | HG3G-VAXT22MF-WCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4832616 |
| Product Range | HG Series |
| Technical Datasheet | |
| Meter Display Type | TFT LCD Colour |
| Display Size | 210.4mm x 157.8mm |
| Display Resolution | 1024 x 768 Pixels |
| Screen Size | 10.4" |
| Supply Voltage Min | 20.4VDC |
| Supply Voltage Max | 28.8VDC |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 60°C |
| Product Range | HG Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Meter Display Type | TFT LCD Colour |
|---|---|
| Display Resolution | 1024 x 768 Pixels |
| Supply Voltage Min | 20.4VDC |
| Operating Temperature Min | -20°C |
| Product Range | HG Series |
| Display Size | 210.4mm x 157.8mm |
|---|---|
| Screen Size | 10.4" |
| Supply Voltage Max | 28.8VDC |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85312040 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.25 |

