Print Page
HG2G-V5FT22TF-W
Operator Interface, 5.7", TFT LCD Colour, 640x480 Pixels, Light Grey/20.4 to 28.8VDC, -20 to 60 °C
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,452.160 ($1,597.376) |
Price for:Each
Minimum: 1
Multiple: 1
$1,452.16 ($1,597.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | HG2G-V5FT22TF-WCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4832614 |
| Product Range | HG Series |
| Technical Datasheet | |
| Meter Display Type | TFT LCD Colour |
| Display Size | 115.2mm x 86.4mm |
| Display Resolution | 640 x 480 Pixels |
| Screen Size | 5.7" |
| Supply Voltage Min | 20.4VDC |
| Supply Voltage Max | 28.8VDC |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 60°C |
| Product Range | HG Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Meter Display Type | TFT LCD Colour |
|---|---|
| Display Resolution | 640 x 480 Pixels |
| Supply Voltage Min | 20.4VDC |
| Operating Temperature Min | -20°C |
| Product Range | HG Series |
| Display Size | 115.2mm x 86.4mm |
|---|---|
| Screen Size | 5.7" |
| Supply Voltage Max | 28.8VDC |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85312040 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .65 |

