Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHA1K-33C6DCopy
Order Code4838530
Product RangeHA1K Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $84.860 ($93.346) |
| 5+ | $82.310 ($90.541) |
| 10+ | $76.030 ($83.633) |
| 20+ | $74.510 ($81.961) |
Price for:Each
Minimum: 1
Multiple: 1
$84.86 ($93.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHA1K-33C6DCopy
Order Code4838530
Product RangeHA1K Series
Technical Datasheet
Switch OperationMomentary Spring Return
Contact ConfigurationDPDT
Product RangeHA1K Series
No. of Switch Positions3 Position
Switch TerminalsQuick Connect, Solder Lug
Contact Current Max3A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Angle of Throw45°
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Operation
Momentary Spring Return
Product Range
HA1K Series
Switch Terminals
Quick Connect, Solder Lug
Contact Voltage AC Nom
125V
Angle of Throw
45°
Contact Configuration
DPDT
No. of Switch Positions
3 Position
Contact Current Max
3A
Contact Voltage DC Nom
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
