Print Page
25 total stock globally
Need more?
25 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.140 ($12.254) |
| 5+ | $9.750 ($10.725) |
| 10+ | $8.080 ($8.888) |
| 20+ | $7.240 ($7.964) |
| 50+ | $6.680 ($7.348) |
Price for:Each
Minimum: 1
Multiple: 1
$11.14 ($12.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHA-C00Copy
Order Code4838549
Product RangeL6 series
Technical Datasheet
Switch TerminalsQuick Connect, Solder Lug
No. of Poles1 Pole
Contact Current Max-
Contact Voltage AC Max-
For Use WithIDEC L6 Series 16 mm Pilot Lights
Contact Voltage DC Max-
Product RangeL6 series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Terminals
Quick Connect, Solder Lug
Contact Current Max
-
For Use With
IDEC L6 Series 16 mm Pilot Lights
Product Range
L6 series
No. of Poles
1 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
