Print Page
FT1J-4F12RAG-B
PLC & HMI, 4.3", TFT LCD Colour, 480x272 Pixels/20.4 - 28.8VDC, 94.99x53.85mm, Display, Relay Output
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | FT1J-4F12RAG-BCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5128581 |
| Product Range | FT1J Series |
| Your Part Number | |
| Technical Datasheet |
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $758.680 ($834.548) |
Price for:Each
Minimum: 1
Multiple: 1
$758.68 ($834.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | FT1J-4F12RAG-BCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5128581 |
| Product Range | FT1J Series |
| Technical Datasheet | |
| Meter Display Type | TFT LCD Colour |
| Display Size | 95.04mm x 53.86mm |
| Display Resolution | 0 |
| Screen Size | 4.3" |
| Supply Voltage Min | 20.4VDC |
| Supply Voltage Max | 28.8VDC |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 55°C |
| Product Range | FT1J Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Meter Display Type | TFT LCD Colour |
|---|---|
| Display Resolution | 0 |
| Supply Voltage Min | 20.4VDC |
| Operating Temperature Min | -20°C |
| Product Range | FT1J Series |
| Display Size | 95.04mm x 53.86mm |
|---|---|
| Screen Size | 4.3" |
| Supply Voltage Max | 28.8VDC |
| Operating Temperature Max | 55°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85312095 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .32 |
