
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $583.030 ($641.333) |
Product Information
Product Overview
61-948EU SureTrace™ PLUS open/closed circuit tracer is a CAT III 600V rated digital circuit tracer that provides an easy-to-use trouble shooting tool for finding: breakers and fuses; conductors in walls, ceilings, and floors; dead shorts; opens on conductors; splice errors (shared neutrals). Receiver features dual high visibility displays visible in all conditions/positions via a patented 180° main display and patented TightSight® secondary display making high/low tracing and breaker identification in tight spaces easier. Transmitter features a patent pending built in continuity test eliminating the need for a second tester when searching for wiring faults. Receiver also features an NCV that indicates the presence of 24 to 600V AC, a work light for use in poor lighting conditions and a Mute function for working in noise sensitive areas. Transmitter indicates 8 different voltage levels between 24 - 600 V AC & 12 to 600 V DC as well as DC polarity.
- ETL certified CAT III 600V, for use on circuits 0-600V AC (50 & 60HZ) /DC, including 3-phase systems
- Overmolded industrial design
- Certain circuit technology for quick breaker/fuse confirmation and live circuit identification
- Indicates voltage level
- CAT III 600V, range 0-600V AC/DC
- Dual high visibility displays, patented 180° main and TightSight® secondary displays (Rx)
- Torch light function for use in poor lighting conditions (Rx)
- Indicators: AC/DC voltage and DC polarity, power, energised circuit, battery level (Tx)
- Suitable for commercial and industrial applications
- Moulded hard case with handle and metal clips
Contents
TR-948 transmitter, RC-948 receiver, Two bladed AC receptacle plug with banana plugs, Pair of 3 foot long leads, Two alligator clips, One ground adaptor and 2 blade adapters, 10x AA batteries and an easy open, fully accessible hard case.
Notes
This tracer is intended for use by qualified electricians. Follow local standards for Electrical Safety in the Workplace when using this tester.
Technical Specifications
TR-948 Transmitter, RC-948 Receiver, TL-958UK/TL-958EU Test Lead Set, C-950 Case
No SVHC (21-Jan-2025)
SureTrace Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
