61-946EU
Circuit Tracer, TR-946 Transmitter, RC-946 Receiver, TL-958UK/TL-958EU Test Lead Set, C-946 Case

Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $459.780 ($505.758) |
| 5+ | $450.390 ($495.429) |
| 10+ | $440.990 ($485.089) |
| 20+ | $415.590 ($457.149) |
Product Information
Product Overview
61-946EU SureTrace™ circuit tracer is ultimate solution for detecting breakers, conductors, and faults in all electrical systems including 3-phase. This innovative tool makes locating breakers and fuses a simple task for one person, thanks to its advanced certain circuit technology. It alerts users when the circuit is energized or de-energized, ensuring you work with accuracy and efficiency. The receiver features a convenient backlit display, making tracing circuits and finding breakers easy even in low-light conditions. With a CAT III 480V rating, the 61-946 guarantees the reliability and performance you can count on. The receiver displays analogue and digital received signal strength, sensitivity setting, mute, live circuit, mute and low battery indications. Transmitter has a magnetic/hook strap clip for use where the transmitter requires suspended connections to conductors. (Strap sold separately).
- ETL certified CAT III 480V, for use on circuits 0-480V AC (50 & 60HZ) /DC, including 3-phase systems
- Certain circuit technology for quick breaker/fuse confirmation and live circuit identification
- Receiver features a backlight display, mute function and 4 sensitivity settings
- Suitable for commercial and residential applications
- CAT III 480V, range 0-480V AC/DC
- Indicators: power, energised circuit, CertainCircuit™, battery level (Tx)
- Single LED screen with backlight (Rx)
- Functions: sensitivity setting, mute, backlight, on/off (Rx)
- Padded nylon pouch w/handle
- Transmitter features kickstand
Contents
TR-946 transmitter, RC-946 receiver, Two bladed AC receptacle plug with banana plugs, a pair of 3 foot long leads, Two alligator clips, One ground adaptor and 2 blade adapters, 10x AA batteries and an easy open, fully accessible compact soft case.
Notes
This tracer is intended for use by qualified electricians. Follow local standards for Electrical Safety in the Workplace when using this tester.
Technical Specifications
TR-946 Transmitter, RC-946 Receiver, TL-958UK/TL-958EU Test Lead Set, C-946 Case
No SVHC (21-Jan-2025)
SureTrace Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
