Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No45-092
Order Code349827601
Also Known AsGTIN UPC EAN: 0783250450923
Your Part Number
Technical Datasheet
81 total stock globally
120 more incoming. You can reserve stock now
81 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $71.410 ($78.551) |
Price for:Each
Minimum: 1
Multiple: 1
$71.41 ($78.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-092
Order Code349827601
Also Known AsGTIN UPC EAN: 0783250450923
Technical Datasheet
Stripping Capacity AWG22AWG to 10AWG
Stripping Capacity Metric22.225mm
For Use WithWire
Product Range-
SVHCTo Be Advised
Product Overview
High quality stripper designed to handle a wide range of general purpose and commercial stripping requirements. The Stripmaster wire strippers are cast from 100% zinc for corrosive resistance, lightweight and durability. Features a one-step spring action stripping and comfortable plastisol handles.
- Stripping capacity from 10AWG to 22AWG
- Cleanly strips wire up to 7/8inch (22mm)
- One third less hand pressure for each strip
- Eliminates nicking, cutting and fraying of wire
- Wire gripper holds wire centred in hole
Technical Specifications
Stripping Capacity AWG
22AWG to 10AWG
For Use With
Wire
SVHC
To Be Advised
Stripping Capacity Metric
22.225mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41