Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEAL-TEK |
|---|---|
| Manufacturer Part No | M5E.S.0.ITUCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 2986047 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $60.940 ($67.034) |
Price for:Each
Minimum: 1
Multiple: 1
$60.94 ($67.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEAL-TEK |
|---|---|
| Manufacturer Part No | M5E.S.0.ITUCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 2986047 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Tweezer Type | Precision |
| Tweezer Tip Type | Straight, Pointed |
| Overall Length | 80mm |
| Tip Style | Style M5E |
| Tweezer Body Material | Stainless Steel Body |
| Tweezer Tip Material | Stainless Steel Tip |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Tweezer Type | Precision |
|---|---|
| Overall Length | 80mm |
| Tweezer Body Material | Stainless Steel Body |
| Product Range | TUK SGACK902S Keystone Coupler |
| Tweezer Tip Type | Straight, Pointed |
|---|---|
| Tip Style | Style M5E |
| Tweezer Tip Material | Stainless Steel Tip |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .012247 |
