Print Page
82 total stock globally
125 more incoming. You can reserve stock now
82 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.340 ($5.874) |
Price for:Each
Minimum: 1
Multiple: 1
$5.34 ($5.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No705.CFCopy
Manufacturer Standard Lead Time5 weeks
Order Code276861801
Product Range705
Also Known As7640144714093
Technical Datasheet
Tweezer TypeESD Safe
Tweezer Tip TypeStraight, Pointed
Overall Length115mm
Tip StyleStyle 705
Tweezer Body MaterialPlastic Body
Tweezer Tip MaterialPlastic Tip
Product Range705
SVHCNo SVHC (04-Feb-2026)
Product Overview
Type 705 full Plastic tweezers are suitable to applications which require holding a very fragile and very small component. The Carbon Fiber reinforced ESD Plastic provides the tweezers with ESD and non-scratching properties.
- 115mm Length: Compact size for precise handling and control
- Straight, Pointed Tips: Ideal for handling small, delicate components with accuracy
- ESD-Safe & Anti-Magnetic: Protects against electrostatic discharge and reduces contamination risk
- High-Quality Stainless Steel: Durable, corrosion-resistant, and easy to maintain
- Ergonomic Design: Provides comfort and control during extended use
Technical Specifications
Tweezer Type
ESD Safe
Overall Length
115mm
Tweezer Body Material
Plastic Body
Product Range
705
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 705
Tweezer Tip Material
Plastic Tip
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082

