Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part No00D SA
Order Code468153802
Also Known As7640144710118
Your Part Number
Technical Datasheet
70 total stock globally
Need more?
70 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.130 ($41.943) |
Price for:Each
Minimum: 1
Multiple: 1
$38.13 ($41.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No00D SA
Order Code468153802
Also Known As7640144710118
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeStraight, Pointed
Overall Length120mm
Tip StyleStyle 00D
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 00D SA Tweezer is a high precision, 120mm long tool featuring a serrated tip and grip for firmly holding components. Its body and tip are made from anti-magnetic and anti-acid stainless steel. Handcrafted to ensure perfect tip symmetry and balance, the tweezer features polished edges and a superior no-scratch, anti-glare satin finish. The line serration provides extra grip, preventing slips in applications that require a very firm hold.
- High precision tweezer with a 120mm overall length
- Features a serrated tip and serrated handle grip for a very firm hold
- Line serration prevents slippage, ideal for applications requiring firm gripping
- Constructed from anti-magnetic and anti-acid stainless steel
- Handcrafted to ensure perfect tip symmetry and balance
- Features polished edges and a superior no-scratch/anti-glare satin finish
- Designed to be a robust, professional tool
Applications
Maintenance & Repair
Technical Specifications
Tweezer Type
Precision
Overall Length
120mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 00D
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023133