Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEAL POWER |
|---|---|
| Manufacturer Part No | 25HK-AB-050A400-D56-1Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 272568801 |
| Product Range | 25HK-AB-xAz-D56-1 Series |
| Your Part Number | |
| Technical Datasheet |
788 total stock globally
Need more?
788 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.440 ($20.284) |
Price for:Each
Minimum: 1
Multiple: 1
$18.44 ($20.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEAL POWER |
|---|---|
| Manufacturer Part No | 25HK-AB-050A400-D56-1Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 272568801 |
| Product Range | 25HK-AB-xAz-D56-1 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 20W |
| Output Voltage - Output 1 | 5VDC |
| Output Current - Output 1 | 4A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 90V AC to 264V AC |
| Product Range | 25HK-AB-xAz-D56-1 Series |
| Plug Type | Mains Plug Sold Separately |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Plug in adaptor power supply unit
- DC outer connected to mains earth/ground (protection class I product)
- Desk top 3 pin IEC C14 inlet
- Approved to international standards UL/TUV/BS EN/C-Tick/CB/LPS/PSE/CE/FCC/EMC
- Operating temperature range from 0 to 40°C
- Over voltage, short circuit protected (auto recovery)
- No minimum load required
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 20W |
| Output Current - Output 1 | 4A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Product Range | 25HK-AB-xAz-D56-1 Series |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 5VDC |
| Output Voltage - Output 2 | - |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm |
| Output Current - Output 3 | - |
| Input Voltage VAC | 90V AC to 264V AC |
| Plug Type | Mains Plug Sold Separately |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .22 |
