Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoHYKS-02412PP
Order Code205662602
Your Part Number
Technical Datasheet
8,709 total stock globally
Need more?
8709 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.550 ($1.705) |
Price for:Each
Minimum: 1
Multiple: 1
$1.55 ($1.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HYKS-02412PP is a 12-way white through-hole Pillar Terminal Block, made of polypropylene PA66 with zinc finish. It is designed with a 8mm pitch and 4mm² maximum conductor. This large diverse range of terminal block with standard base, steel terminal and no flame.
- Kwik snap range
- 85 to 110°C Working temperature range
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
8mm
Rated Voltage
450V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
12Ways
Wire Size AWG Max
-
Rated Current
24A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0179