Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HYLEC |
|---|---|
| Manufacturer Part No | HYKS-02412PPCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 205662601 |
| Your Part Number | |
| Technical Datasheet |
4,885 total stock globally
Need more?
4,885 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.270 ($1.397) |
Price for:Each
Minimum: 1
Multiple: 1
$1.27 ($1.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HYLEC |
|---|---|
| Manufacturer Part No | HYKS-02412PPCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 205662601 |
| Technical Datasheet | |
| No. of Rows | 2 Row |
| No. of Positions | 12Ways |
| Wire Size AWG Min | - |
| Wire Size AWG Max | - |
| Pitch Spacing | 8mm |
| Rated Current | 24A |
| Rated Voltage | 450V |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The HYKS-02412PP is a 12-way white through-hole Pillar Terminal Block, made of polypropylene PA66 with zinc finish. It is designed with a 8mm pitch and 4mm² maximum conductor. This large diverse range of terminal block with standard base, steel terminal and no flame.
- Kwik snap range
- 85 to 110°C Working temperature range
Applications
Industrial
Technical Specifications
| No. of Rows | 2 Row |
|---|---|
| Wire Size AWG Min | - |
| Pitch Spacing | 8mm |
| Rated Voltage | 450V |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Positions | 12Ways |
|---|---|
| Wire Size AWG Max | - |
| Rated Current | 24A |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0179 |
