Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoHY508/6 F/F
Order Code273009902
Your Part Number
Technical Datasheet
1,366 total stock globally
200 more incoming. You can reserve stock now
1366 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.280 ($11.308) |
Price for:Each
Minimum: 1
Multiple: 1
$10.28 ($11.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
HY508/6 F/F is an interlockable pole polyamide PA6.6 tab to tab terminal block.
- Surface mount holes
- UL94-V2 flammability rating
- 11mm pitch
- Comprising component H x 1 plus A x 6
- Copper and nickel plated steel terminal
- 2.5mm² maximum conductor size
- 24A maximum current rating
Technical Specifications
No. of Rows
6 Row
Wire Size AWG Min
-
Pitch Spacing
11mm
Rated Voltage
450V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
6Ways
Wire Size AWG Max
-
Rated Current
24A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005