Print Page
270 total stock globally
200 more incoming. You can reserve stock now
270 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.670 ($5.137) |
Price for:Each
Minimum: 1
Multiple: 1
$4.67 ($5.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoHY-434/12 NY-LPCopy
Manufacturer Standard Lead Time14 weeks
Order Code250547601
Product RangeOK43X
Technical Datasheet
No. of Rows2 Row
No. of Positions12Ways
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing12mm
Rated Current41A
Rated Voltage450V
Product RangeOK43X
SVHCNo SVHC (04-Feb-2026)
Product Overview
The OK-434/12 NY-LP is a 12-pole 41A natural panel-mount Barrier Terminal Block with stainless steel wire protection. It is made up of polyamide PA6.6 body with OT58 nickel-plated terminal and a white zinc-plated steel terminal screw.
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
12mm
Rated Voltage
450V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
12Ways
Wire Size AWG Max
-
Rated Current
41A
Product Range
OK43X
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0462

