Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoDEBOX SL
Order Code270883502
Product RangeHylec - Debox
Also Known AsGTIN UPC EAN: 5060476840215
Your Part Number
Technical Datasheet
356 total stock globally
Need more?
356 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.465 ($4.9115) |
Price for:Each
Minimum: 1
Multiple: 1
$4.46 ($4.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoDEBOX SL
Order Code270883502
Product RangeHylec - Debox
Also Known AsGTIN UPC EAN: 5060476840215
Technical Datasheet
No. of Ways4
Current Rating16A
IP RatingIP20
Product RangeHylec - Debox
SVHCNo SVHC (25-Jun-2025)
Product Overview
In-Line connector box, complete with 4-Pole VDE approved screwless terminal block.
- Completely tool-free assembly
- External hand removable lugs for mounting
- Supplied with butterfly clip for locking
- Supplied with spare butterfly clip
- Cable retention achieved through ratchet clips on each box end
- IP20 Rated with pre-cut cable lead-in
- Manufactured in UL94 VO rated
- Conforms to EN60598-1 Glow wire test to 650°C
- Weight: 34.4g
- Temperature range of -20°C to +85°C
Technical Specifications
No. of Ways
4
IP Rating
IP20
SVHC
No SVHC (25-Jun-2025)
Current Rating
16A
Product Range
Hylec - Debox
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039