Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUCO
Manufacturer Part No373P06.C.FCopy
Manufacturer Standard Lead Time7 weeks
Order Code706063401
Your Part Number
46 total stock globally
Need more?
46 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.980 ($9.878) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$8.98 ($9.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUCO
Manufacturer Part No373P06.C.FCopy
Manufacturer Standard Lead Time7 weeks
Order Code706063401
Technical Datasheet
Fastener MaterialSteel
Thread Size - Imperial-
Thread Size - MetricM6
Ball Diameter10mm
Thread Length12.5mm
Push-Pull Force Max75kg
Product Range-
Product Overview
The 373P06.C.F is a M6 x 10mm Ball and Socket Joint, made of mild steel with zinc-plated and clear passivated. This ball and socket joint features induction hardened balls to resist wear. Security clips retain the threaded ball studs in their sockets and spanner flats are provided on the stud. Maximum static push/pull values are valid for both radial and axial loads.
- 70kp Maximum static push/pull
Applications
Industrial
Technical Specifications
Fastener Material
Steel
Thread Size - Metric
M6
Thread Length
12.5mm
Product Range
-
Thread Size - Imperial
-
Ball Diameter
10mm
Push-Pull Force Max
75kg
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181900
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058
