Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUCO
Manufacturer Part No253P18.FCopy
Order Code7023042
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerHUCO
Manufacturer Part No253P18.FCopy
Order Code7023042
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Length6.6mm
MaterialBrass
Bore Diameter Nom4mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 253P18.F is a Bore Adaptor made of brass suitable for prototyping.
- Fits full range of Huco couplers
- Feathered head to prevent over insertion
Technical Specifications
Length
6.6mm
Bore Diameter Nom
4mm
SVHC
No SVHC (17-Dec-2015)
Material
Brass
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84836080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
