Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoSPUMA_195-FR-01Copy
Manufacturer Standard Lead Time13 weeks
Order Code4867240
Product RangeSpuma Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.980 ($14.278) |
| 5+ | $12.560 ($13.816) |
| 10+ | $12.130 ($13.343) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$12.98 ($14.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSPUMA_195-FR-01Copy
Manufacturer Standard Lead Time13 weeks
Order Code4867240
Product RangeSpuma Series
Technical Datasheet
Coaxial Cable TypeSPUMA 195-FR-01
Conductor Area CSA-
Conductor MaterialCopper
External Diameter4.98mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialLSFH
No. of Max Strands x Strand SizeSolid
Product RangeSpuma Series
Reel Length (Imperial)3.280ft
Reel Length (Metric)1m
Wire Gauge-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
SPUMA 195-FR-01
Conductor Material
Copper
Impedance
50ohm
Jacket Material
LSFH
Product Range
Spuma Series
Reel Length (Metric)
1m
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
-
External Diameter
4.98mm
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
3.280ft
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
