Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5,017.590 ($5,519.349) |
| 5+ | $4,917.280 ($5,409.008) |
| 10+ | $4,816.960 ($5,298.656) |
| 25+ | $4,716.650 ($5,188.315) |
Price for:1 Reel: (3.3ft/1m)
Minimum: 1
Multiple: 1
$5,017.59 ($5,519.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoGX_07272_DCopy
Order Code5107150
Technical Datasheet
Coaxial Cable TypeGX07272, RG214
Conductor Area CSA-
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
External Diameter10.8mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialRadox
No. of Max Strands x Strand Size-
Product Range-
Wire Gauge-
Conductor MaterialSilver Plated Copper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coaxial Cable Type
GX07272, RG214
Reel Length (Imperial)
3.3ft
External Diameter
10.8mm
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Wire Gauge
-
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
-
Reel Length (Metric)
1m
Impedance
50ohm
Jacket Material
Radox
Product Range
-
Conductor Material
Silver Plated Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195
