Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $126.470 ($139.117) |
| 5+ | $123.340 ($135.674) |
| 10+ | $104.540 ($114.994) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$126.47 ($139.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoENVIROFLEX_393Copy
Order Code4867235
Technical Datasheet
Coaxial Cable TypeEnviroflex 393, RG393
Conductor Area CSA-
Conductor MaterialSilver Plated Copper
External Diameter10.05mm
Impedance50ohm
Jacket ColourBlack, Blue
Jacket MaterialLSFH
No. of Max Strands x Strand Size-
Product Range-
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Wire Gauge-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
Enviroflex 393, RG393
Conductor Material
Silver Plated Copper
Impedance
50ohm
Jacket Material
LSFH
Product Range
-
Reel Length (Metric)
1m
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
-
External Diameter
10.05mm
Jacket Colour
Black, Blue
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
3.3ft
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
