Print Page
D-GNSSOF1-1R-L12
GNSS Receiver, 1.545GHz to 1.61GHz, 1.164GHz to 1.254GHz, 1 RF Output, 1 FO Input, DIN Rail
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | D-GNSSOF1-1R-L12Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4849455 |
| Your Part Number | |
| Technical Datasheet |
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,314.310 ($2,545.741) |
Price for:Each
Minimum: 1
Multiple: 1
$2,314.31 ($2,545.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | D-GNSSOF1-1R-L12Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4849455 |
| Technical Datasheet | |
| RFoF Primary Function | GNSS Receiver |
| Frequency / Band | 1.545GHz to 1.61GHz, 1.164GHz to 1.254GHz |
| RF Ports | 1 RF OUT |
| Optical Ports | 1 FO IN |
| RFoF Mounting Type | DIN Rail |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| RFoF Primary Function | GNSS Receiver |
|---|---|
| RF Ports | 1 RF OUT |
| RFoF Mounting Type | DIN Rail |
| SVHC | No SVHC (25-Jun-2025) |
| Frequency / Band | 1.545GHz to 1.61GHz, 1.164GHz to 1.254GHz |
|---|---|
| Optical Ports | 1 FO IN |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85176200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .809 |
