Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | 74_Z-0-0-79Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 358051401 |
| Your Part Number | |
| Technical Datasheet |
1 total stock globally
15 more incoming. You can reserve stock now
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $231.990 ($255.189) |
Price for:Each
Minimum: 1
Multiple: 1
$231.99 ($255.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | 74_Z-0-0-79Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 358051401 |
| Technical Datasheet |
Product Overview
The Huber & Suhner Torque Wrench (8mm, 0.45Nm) is a precision tool designed for accurate and controlled torque applications. Ideal for delicate assemblies, this wrench ensures the correct tightening of screws and fasteners to avoid over-tightening or under-tightening. With a 0.45Nm torque range and an 8mm drive, it is perfect for use in electronics, precision mechanics, and automotive work. Its ergonomic handle allows for a comfortable and secure grip, providing the user with the control needed for accurate torque applications.
- 8mm Drive Size: Suitable for a range of fasteners and delicate tasks
- 0.45Nm Torque Range: Ideal for precise torque control in sensitive applications
- Precision Calibration: Ensures accurate and consistent results for high-quality work
- Ergonomic Handle: Provides comfort and control for extended use
- Durable Construction: Built for long-lasting reliability and precision
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82041100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0932 |
