Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No5930_N-50-050/13-_NECopy
Order Code4153771
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $790.940 ($870.034) |
| 5+ | $745.800 ($820.380) |
| 10+ | $700.640 ($770.704) |
| 25+ | $669.430 ($736.373) |
| 50+ | $656.060 ($721.666) |
| 100+ | $651.090 ($716.199) |
Price for:Each
Minimum: 1
Multiple: 1
$790.94 ($870.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No5930_N-50-050/13-_NECopy
Order Code4153771
Technical Datasheet
RF Attenuator Interface TypeN Jack to N Plug
Attenuation30dB
Frequency RangeDC to 6GHz
Input Power50W
Impedance50ohm
Attenuator Body MaterialBrass
Operating Temperature Range-55°C to +125°C
Product Range-
Technical Specifications
RF Attenuator Interface Type
N Jack to N Plug
Frequency Range
DC to 6GHz
Impedance
50ohm
Operating Temperature Range
-55°C to +125°C
Attenuation
30dB
Input Power
50W
Attenuator Body Material
Brass
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0051
