Print Page
21_TNC-50-4-16/133_NE
RF / Coaxial Connector, TNC Coaxial, Straight Jack, Crimp, 50 ohm, SX04172B-60, Spuma 240
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | 21_TNC-50-4-16/133_NECopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 3473292 |
| Also Known As | 84119563 |
| Your Part Number | |
| Technical Datasheet |
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $43.500 ($47.850) |
| 5+ | $42.850 ($47.135) |
| 10+ | $42.190 ($46.409) |
| 25+ | $41.610 ($45.771) |
Price for:Each
Minimum: 1
Multiple: 1
$43.50 ($47.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | 21_TNC-50-4-16/133_NECopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 3473292 |
| Also Known As | 84119563 |
| Technical Datasheet | |
| Connector Type | TNC Coaxial |
| Connector Body Style | Straight Jack |
| Coaxial Termination | Crimp |
| Impedance | 50ohm |
| Coaxial Cable Type | SX04172B-60, Spuma 240 |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 11GHz |
| Connector Mounting | Cable Mount |
| Product Range | - |
Technical Specifications
| Connector Type | TNC Coaxial |
|---|---|
| Coaxial Termination | Crimp |
| Coaxial Cable Type | SX04172B-60, Spuma 240 |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| Connector Body Style | Straight Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Beryllium Copper |
| Frequency Max | 11GHz |
| Product Range | - |
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015422 |
