Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBLFRBGNCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4669084 |
| Product Range | Series 16 |
| Your Part Number | |
| Technical Datasheet |
720 total stock globally
Need more?
720 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $129.880 ($142.868) |
| 5+ | $121.940 ($134.134) |
| 10+ | $119.260 ($131.186) |
| 25+ | $113.320 ($124.652) |
| 50+ | $108.530 ($119.383) |
| 100+ | $104.560 ($115.016) |
Price for:Each
Minimum: 1
Multiple: 1
$129.88 ($142.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBLFRBGNCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4669084 |
| Product Range | Series 16 |
| Technical Datasheet | |
| Product Range | Series 16 |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | 600V |
| Current Rating | 400A |
| Connector Mounting | Panel Mount |
| Contact Termination Type | Screw |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | Series 16 |
|---|---|
| Voltage Rating | 600V |
| Connector Mounting | Panel Mount |
| SVHC | No SVHC (21-Jan-2025) |
| Gender | Receptacle |
|---|---|
| Current Rating | 400A |
| Contact Termination Type | Screw |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
