Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5969VY
Order Code160874302
Also Known As783585013107
Your Part Number
74 total stock globally
48 more incoming. You can reserve stock now
42 Delivery in 10-14 Business Days(US stock)
32 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $50.990 ($56.089) |
Price for:Each
Minimum: 1
Multiple: 1
$50.99 ($56.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5969VY
Order Code160874302
Also Known As783585013107
Technical Datasheet
Product Overview
The HBL5969VY is a 2-pole 3-wire NEMA 5-15R Valise® Plug with nylon housing and Noryl cord clamp. Powerful cord grips prevent conductor slippage and strain on wiring terminals. The unique patented clamp type terminals provide a superior electrical connection by bundling the conductor strands when clamps are tightened. Maximum 30°C temperature rise at full rated current after 50 cycles of overload at 150% of rated current at a power factor of 75%.
- 0.040" (1.0) Phosphor bronze power contact
- #8-32 Steel (copper or nickel finish) terminal screw
- #8-32 Steel (green finish) ground screw
- Withstands 2000V minimum dielectric voltage
- #18 to #12AWG Copper stranded conductor terminal accommodation
- IP20 Protection rating
Applications
Industrial
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061235