Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5269CCopy
Manufacturer Standard Lead Time7 weeks
Order Code2576160
Also Known As783585173252
Your Part Number
115 total stock globally
Need more?
115 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $62.220 ($68.442) |
| 5+ | $60.980 ($67.078) |
| 10+ | $59.740 ($65.714) |
| 25+ | $58.490 ($64.339) |
| 50+ | $57.250 ($62.975) |
| 100+ | $56.000 ($61.600) |
Price for:Each
Minimum: 1
Multiple: 1
$62.22 ($68.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5269CCopy
Manufacturer Standard Lead Time7 weeks
Order Code2576160
Also Known As783585173252
Technical Datasheet
Connector TypePower Entry
Current Rating15A
Connector ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HBL5269C is a 15A 2-pole 3-wire Power Connector with nylon housing, polycarbonate retainer, nylon cord clamp and 0.040-inch (1.0) copper alloy power contacts. #18 to #10AWG copper stranded conductor terminal accommodation.
- Straight body
- Back wire method
- 5-15R NEMA standard
- IP20 protection rating
- #8-32 brass, multiple drive terminal screw
- #8-32 brass, multiple drive terminal screw (green) ground screw
- Nylon contact holder
Applications
Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black
Voltage Rating VAC
125V
SVHC
No SVHC (21-Jan-2025)
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083915
