Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5266C
Order Code160872501
Also Known As783585173009
Technical Datasheet
1,312 total stock globally
Need more?
1088 Delivery in 10-14 Business Days(US stock)
224 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $43.580 ($47.938) |
Price for:Each
Minimum: 1
Multiple: 1
$43.58 ($47.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5266C
Order Code160872501
Also Known As783585173009
Technical Datasheet
Connector TypePower Entry
Current Rating15A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HBL5266C is a 2-pole 3-wire grounding Heavy-duty Plug. The tough nylon body provides impact and chemical resistance commonly needed in the entertainment industry. The durable and powerful offsetting cord grip clamps on individual conductors and outer cord jackets prevent strain on the terminals.
- 0.230 to 0.720" Cord Diameter
- Black and White Nylon
- Straight blade
Applications
Industrial
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black, White
Voltage Rating VAC
125V
SVHC
No SVHC (23-Jan-2024)
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897