Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL4570C
Order Code170445401
Also Known As783585170008
Technical Datasheet
449 total stock globally
57 more incoming. You can reserve stock now
416 Delivery in 10-14 Business Days(US stock)
33 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $47.310 ($52.041) |
Price for:Each
Minimum: 1
Multiple: 1
$47.31 ($52.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL4570C
Order Code170445401
Also Known As783585170008
Technical Datasheet
Current Rating15A
Voltage Rating VAC250V
Product Overview
The HBL4570C is a 2-pole 3-wire 15A/250VAC Twist-Lock® NEMA L6-15P Insulgrip® Grounding Plug, made of black and white nylon body, brass blades, #8-32 brass Phillips/slotted/Robertson screw terminals and 5.8 to 18.3mm cord diameter.
- UL 498 listed
- HB or better per UL94 or CSA 22.2 No. 0.6 Flammability test
- IP20 Moisture resistance rating
- -40 to 75°C Operating temperature range
- Individually moulded face for each blade configuration
- Roomy wiring chamber provides ample space for wiring
- Ribbed nylon housing provides a secure grip that's impact and chemical resistant
Applications
Power Management
Technical Specifications
Current Rating
15A
Voltage Rating VAC
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068