Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No07401008Copy
Order Code1963314
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No07401008Copy
Order Code1963314
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Cable Diameter Min0.375"
Cable Diameter Max0.5"
Cable Gland Material-
Gland Colour-
IP / NEMA Rating-
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Cable Diameter Min
0.375"
Cable Gland Material
-
IP / NEMA Rating
-
SVHC
Boric acid (14-Jun-2023)
Cable Diameter Max
0.5"
Gland Colour
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
