Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No2-1103112-3
Order Code1355315
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No2-1103112-3
Order Code1355315
Technical Datasheet
Product Range-
Connector MountingPanel Mount
No. of Contacts64Contacts
No. of Rows4Rows
Contact GenderPin
Contact Termination TypeCrimp
Connector Shell Size8
Contact MaterialCopper
Contact Plating-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
-
Gender
Plug
No. of Rows
4Rows
Contact Termination Type
Crimp
Contact Material
Copper
SVHC
No SVHC (07-Jul-2017)
Connector Mounting
Panel Mount
No. of Contacts
64Contacts
Contact Gender
Pin
Connector Shell Size
8
Contact Plating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084