Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | SZL-VL-S-H-N-M.Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 278034301 |
| Product Range | SZL-VL-S Series |
| Your Part Number | |
| Technical Datasheet |
178 total stock globally
Need more?
178 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $70.390 ($77.429) |
Price for:Each
Minimum: 1
Multiple: 1
$70.39 ($77.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | SZL-VL-S-H-N-M.Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 278034301 |
| Product Range | SZL-VL-S Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NO, SPST-NC |
| Contact Current AC Max | 500mA |
| Contact Voltage AC Max | 380V |
| Operating Force Max | 9N |
| Product Range | SZL-VL-S Series |
Technical Specifications
| Contact Configuration | SPST-NO, SPST-NC |
|---|---|
| Contact Voltage AC Max | 380V |
| Product Range | SZL-VL-S Series |
| Contact Current AC Max | 500mA |
|---|---|
| Operating Force Max | 9N |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365007 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .156991 |
